Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No2701
Order Code4659272
Also Known AsGTIN UPC EAN: 4250838500241
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €133.880 |
5+ | €106.090 |
10+ | €103.970 |
Price for:Each
Minimum: 1
Multiple: 1
€133.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No2701
Order Code4659272
Also Known AsGTIN UPC EAN: 4250838500241
Technical Datasheet
Bag TypeTool
Bag Material-
External Height - Imperial9.84"
External Height - Metric250mm
External Width - Imperial12.6"
External Width - Metric320mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2701 is an Empty Tool Wallet Case with zip fastener. In an elegant black nylon case with zip fastener and velvet grey lining 23 special tools are clearly arranged in pockets.
Applications
Industrial
Technical Specifications
Bag Type
Tool
External Height - Imperial
9.84"
External Width - Imperial
12.6"
External Depth - Imperial
-
Product Range
-
Bag Material
-
External Height - Metric
250mm
External Width - Metric
320mm
External Depth - Metric
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98