Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-245-13
Order Code3966197
Also Known AsGTIN UPC EAN: 4250838502221
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.830 |
Price for:Each
Minimum: 1
Multiple: 1
€44.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-245-13
Order Code3966197
Also Known AsGTIN UPC EAN: 4250838502221
Technical Datasheet
Plier StyleSnipe Nose
Jaw Opening Max-
Overall Length200mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-245-13 is a snipe nose Telephone Pliers with long straight serrated jaws and wire cutter for hard wire. It is made of high quality steel. It has dissipative black hand guard.
- Bright polished chrome-plated lap joint
Applications
Communications & Networking
Technical Specifications
Plier Style
Snipe Nose
Overall Length
200mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19