Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-960
Order Code1546543
Also Known AsGTIN UPC EAN: 4250838503297
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €194.100 |
Price for:Each
Minimum: 1
Multiple: 1
€194.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-960
Order Code1546543
Also Known AsGTIN UPC EAN: 4250838503297
Technical Datasheet
Kit Contents3-901-7 Side Cutters, 3-906-7 End Cutters, 3-932-7 Flat Nose, 3-933-7 Snipe Nose Pliers
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 3-960 is a 4-piece BLACKline Dissipative Pliers Set with black dissipative imitation leather zipper case. The 3-901-7 120mm semi-flush side cutter is suitable for Ø1.5mm soft wire and Ø0.4mm hard wire. The 3-906-7 125mm flush end cutter with angular tips and oblique cutting edge for Ø0.8mm soft wire.
Applications
Maintenance & Repair
Contents
3-901-7 Side cutter, 3-906-7 End cutter, 3-932-7 Flat nose pliers with 120mm plain jaws and 3-933-7 Snipe nose pliers with 125mm plain jaws.
Technical Specifications
Kit Contents
3-901-7 Side Cutters, 3-906-7 End Cutters, 3-932-7 Flat Nose, 3-933-7 Snipe Nose Pliers
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35