Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €670.710 |
3+ | €647.970 |
5+ | €635.010 |
Product Information
Product Overview
PC-CONTACT electronic service case with tool set is an elegant, hard-wearing case made from deep-drawn, impact-resistant, grained dark brown plastic with a continuous bronze anodised aluminium frame, dustproof and rainproof, acid-resistant, scratch-resistant and non-slip. 65 tools are clearly arranged in pockets on one swivelling and one removable tray. The back of the panel has elastic loops to take documents, pcb's, cd´s, etc. The lid of the case is padded with foam rubber. The split plastic tray in the bottom of the case, which is intended to take spare parts, measuring instruments and soldering equipment, is 60 mm high. The case has a lock strip with 2 locks and is centrally lockable. It has loops at the sides for attaching a carrying strap.
Applications
Maintenance & Repair
Contents
Tool Set Assortment: screwdrivers, cutters , pliers, tweezers, scissors, needle files, wrench, voltage tester, knife, spring hook, contact cleaner, PLCC extractor, 2 test prods, repair mirror and a dust brush.
Technical Specifications
Plastic
350mm
-
460mm
170mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate