Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No7-422
Order Code4192448
Also Known AsGTIN UPC EAN: 4250838509183
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.040 |
Price for:Each
Minimum: 1
Multiple: 1
€28.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No7-422
Order Code4192448
Also Known AsGTIN UPC EAN: 4250838509183
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialNatural, Conductive Fibre
Handle TypeFlat Handle
Handle Material-
Overall Length150mm
Width-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 7-422 is a 150mm flat tip ESD Brush with conductive handle/fibres and natural bristles.
Applications
Maintenance & Repair
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Flat Handle
Overall Length
150mm
Product Range
-
Bristle Material
Natural, Conductive Fibre
Handle Material
-
Width
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026