Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No9-251
Order Code830677
Also Known AsGTIN UPC EAN: 4250838511339
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €119.830 |
Price for:Each
Minimum: 1
Multiple: 1
€119.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No9-251
Order Code830677
Also Known AsGTIN UPC EAN: 4250838511339
Technical Datasheet
Accessory TypeClamp Mounting Ball Joint Base
For Use WithWork Benches with Maximum Table Thickness of 80mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 9-251 is an universal clamp mounting ball Joint Base with M 12 x 1.5 threaded stud. It is suitable for screwing onto work benches with a maximum table thickness of 80mm. It enables an exact and secure adjustment in all directions like optoelectronic measuring instruments, monitors and observation cameras.
Applications
Industrial, Test & Measurement, Consumer Electronics
Technical Specifications
Accessory Type
Clamp Mounting Ball Joint Base
Product Range
-
For Use With
Work Benches with Maximum Table Thickness of 80mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96