Print Page
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.820 |
5+ | €26.130 |
10+ | €25.610 |
Price for:Each
Minimum: 1
Multiple: 1
€26.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No600-8804-029
Order Code3204741
Product RangeCombi C2
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration2NO
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max11.5N
Product RangeCombi C2
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Combi C2 series plastic-bodied compact Limit Switch with 2 captive M3 nuts for end mounting and 2 holes for M4 screws. It has UL94V-0 rated PC lid and UL94V-0 rated self-extinguishing glass-fibre reinforced PBT enclosure.
- 3 Different contact configurations available as slow-action and snap-action
- All normally-closed contacts are positive break
- 2-channel Safety control possible
- Type-Zb galvanic isolated terminals
- Rectangular cable entries (8.5 x 35 mm) for 4 x 1mm² flexible lead
- 4 Screw-type connections (M3,5) with self-lifting clamps
- 2mm Contact opening of slow-action system according to EN 81-1 for lift applications
Applications
Safety, Automation & Process Control
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10A
Operating Force Max
11.5N
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
2NO
Contact Voltage AC Max
250V
Product Range
Combi C2
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022