Print Page
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.180 |
5+ | €31.370 |
10+ | €30.370 |
Price for:Each
Minimum: 1
Multiple: 1
€33.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No601.6119.016
Order Code331235
Product RangeENK
Technical Datasheet
Product RangeENK
Contact ConfigurationSPST-NO, SPST-NC
Switch Terminals-
Contact Voltage AC Max500V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max10A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 601.6119.016 is a single-pole single-throw (SPST) plastic-bodied interlocking Safety Switch with standard actuator to DIN EN 50047, hinged snap lid and M 20 x 1 cable entry. It has PA 6 body and lid which is self extinguishing. All NC contacts are positive break.
- 4 x 90° Actuator positions
- Galvanically isolated terminals, type Zb
- IP65 Protection rating
Applications
Safety
Technical Specifications
Product Range
ENK
Switch Terminals
-
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
500V
IP Rating
-
Contact Current DC Max
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14