Print Page
8 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.480 |
5+ | €58.180 |
10+ | €57.020 |
Price for:Each
Minimum: 1
Multiple: 1
€63.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCA-230
Order Code1016435
Product RangeCA
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric80mm
External Width - Metric122mm
External Depth - Metric220mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial4.8"
External Depth - Imperial8.66"
Product RangeCA
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
80mm
External Depth - Metric
220mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
8.66"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminium
External Width - Metric
122mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.8"
Product Range
CA
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41