Print Page
66 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.410 |
5+ | €23.680 |
10+ | €22.640 |
20+ | €21.700 |
50+ | €21.270 |
Price for:Each
Minimum: 1
Multiple: 1
€27.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCT-581
Order Code1016401
Product RangeCT
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric55mm
External Width - Metric80mm
External Depth - Metric120mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial2.17"
External Width - Imperial3.15"
External Depth - Imperial4.72"
Product RangeCT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
4.72"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
3.15"
Product Range
CT
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18