Print Page
9 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.050 |
5+ | €32.230 |
10+ | €30.880 |
20+ | €30.260 |
Price for:Each
Minimum: 1
Multiple: 1
€37.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCT-761
Order Code1016405
Product RangeCT
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric75mm
External Width - Metric120mm
External Depth - Metric200mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial2.95"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product RangeCT
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
7.87"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
CT
Technical Docs (1)
Alternatives for CT-761
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4