Print Page
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €43.940 |
5+ | €38.200 |
10+ | €36.610 |
20+ | €35.880 |
Price for:Each
Minimum: 1
Multiple: 1
€43.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCT-841
Order Code1016407
Product RangeCT
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric240mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial9.45"
Product RangeCT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CT-841 is a light grey Multipurpose Enclosure made of PC (polycarbonate). The 2840000000 enclosure is particularly suitable for encapsulating electrical and electronic components as well as complete small-scale controllers. Attachment bosses are provided on the base of the plastic enclosures for mounting built-in components. The components can be simply secured with the self-tapping mounting screws that come with the enclosure.
- Quick-release fastener
- RAL 7035 (light grey) colour code
Applications
Industrial, Consumer Electronics
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
240mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
9.45"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
CT
Technical Docs (1)
Alternatives for CT-841
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65