Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €261.830 |
Product Information
Product Overview
The F1-SU1Z/UV1 DUN is a SPDT single pedal Foot Switch with safety latch and manual reset. By depressing the pedal to the pressure point closes the contact and the operating process starts. In an emergency situation the pressure point is overcome the contact is opened and locked, the operating process is then interrupted. The latching mechanism holds the contact in the off position ensuring that an uncontrolled restart or new start of the machine cannot happen. The interlocking is only by releasing the locking device manually (reset button on the side of the housing), after the dangerous situation has been cleared, can the contacts be set to normal again. The operating process can then be repeated by operating the pedal to the pressure point.
- IP65 Protection rating
- 1 x M20 Cable entry
- -30 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
F1 Series
Off-On
500V
156mm
No SVHC (23-Jan-2024)
SPDT-1NO / 1NC
10A
146mm
250mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate