Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM42-10002LFTR
Order Code2192064
Product RangeHM42
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.550 |
10+ | €2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM42-10002LFTR
Order Code2192064
Product RangeHM42
Technical Datasheet
Turns Ratio2:1:1
Inductance300µH
DC Resistance2ohm
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHM42
Product Overview
The HM42-10002LFTR is a surface mount Gate Drive Transformer provides basic insulation of 1500Vrms between primary and secondary.
- -40 to 125°C Operating temperature range
- 85°C Maximum ambient temperature
- 1500VDC Isolation between gate and drive
Applications
Industrial
Technical Specifications
Turns Ratio
2:1:1
DC Resistance
2ohm
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
Inductance
300µH
Isolation Voltage
1.5kV
Operating Temperature Min
-25°C
Product Range
HM42
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability