Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.990 |
5+ | €81.330 |
10+ | €76.280 |
25+ | €72.550 |
50+ | €69.150 |
100+ | €61.270 |
Price for:Each
Minimum: 1
Multiple: 1
€85.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09-5286-00-08
Order Code2949962
Technical Datasheet
Accessory TypeSensor Adapter
Inter Series Connector AM12
Convert From Positions8Ways
Accessory TypeSensor Adapter
For Use WithSensors & Actuators
Convert From GenderReceptacle
Inter Series Connector BM12
Convert To Positions8Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Sensor Adapter
Convert From Positions
8Ways
For Use With
Sensors & Actuators
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jan-2018)
Inter Series Connector A
M12
Accessory Type
Sensor Adapter
Convert From Gender
Receptacle
Convert To Positions
8Ways
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053589