Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 9749 30 03
Order Code1122806
Product Range709 Series
Technical Datasheet
474 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.120 |
10+ | €5.020 |
100+ | €4.700 |
250+ | €4.170 |
500+ | €3.880 |
1000+ | €3.800 |
Price for:Each
Minimum: 1
Multiple: 1
€6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 9749 30 03
Order Code1122806
Product Range709 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range709 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 09 9749 30 03 is a 3-contact 60V/3A unshielded straight subminiature male Circular Connector with gold-plated brass contacts, PA contact body and housing. The 709 series plug with solder termination, front mounting style. It accepts 24AWG (0.25mm²) wire. The reliable and secure bayonet locking system is easy to operate and can withstand high vibrations. Housing outer diameter is only 12mm. It has a strain relief for added strength.
- 800V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>100 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Portable Devices, Consumer Electronics, Medical, Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
709 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268