Print Page
6.219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.976 |
100+ | €0.892 |
500+ | €0.832 |
1000+ | €0.780 |
2500+ | €0.720 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No61-0898-139
Order Code1778923
Product Range692
Technical Datasheet
Product Range692
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMachines Series 692 and 693 Connectors
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
Current Rating-
Contact Material-
Contact PlatingSilver Plated Contacts
SVHCLead (14-Jun-2023)
Product Overview
The 61-0898-139 is a Female Crimp Contact with silver-plated finish. It is suitable for machines series 692 and 693 connectors.
Applications
Industrial
Technical Specifications
Product Range
692
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
For Use With
Machines Series 692 and 693 Connectors
Wire Size AWG Min
18AWG
Contact Material
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001