Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No77-7096-0000-10005-0200
Order Code4391280
Product RangeSubminiature 709 Series
Also Known As79-9006-12-05
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.470 |
10+ | €20.060 |
25+ | €19.650 |
100+ | €18.830 |
250+ | €18.050 |
500+ | €17.210 |
Price for:Each
Minimum: 1
Multiple: 1
€20.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No77-7096-0000-10005-0200
Order Code4391280
Product RangeSubminiature 709 Series
Also Known As79-9006-12-05
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions5Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeSubminiature 709 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (15-Jan-2018)
No. of Positions
5Ways
Cable Length - Metric
2m
Product Range
Subminiature 709 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25