39 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €21.590 |
10+ | €19.980 |
25+ | €18.790 |
100+ | €17.650 |
250+ | €16.730 |
500+ | €16.030 |
Product Information
Product Overview
77-7405-0000-50004-0200 is a snap-in subminiature connector. This male cable connector with a snap-in locking system and a pin count of 4 is according to its protection class IP67 dust-tight and has complete protection against contact and protection against temporary immersion. It can be used in areas with a pollution degree of 2. In places where light, non-conductive soiling may occur, but temporary conductivity due to condensation must be expected in some cases. With temperature ranges of -25°C/70°C is this unshielded snap-in IP67 male cable connector designed for both severe cold and severe heat. Due to the qualified rated voltage of 125V and the rated current of 2.5A it is perfectly tuned for its field of application.
- 2m cable length
- 0.25 mm² / AWG 24 cross-sectional area
- > 500 mating cycles mechanical operation
- 1500V rated impulse voltage
- ≤ 3mohm insulation resistance
- PUR housing, PA (UL94 V-0) black contact body, Au (gold) contact plating
- 4.5mm cable diameter
- > 2 million bending cycle
- 5 m/s² permitted acceleration
- 195+5 m/min travel speed
Technical Specifications
Circular Plug to Free End
6.6ft
-
No SVHC (15-Jan-2018)
4Ways
2m
Subminiature 620 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate