Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.350 |
Price for:Each
Minimum: 1
Multiple: 1
€70.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No79-9722-020-08
Order Code2522971
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Plug
Connector Type AM12 Plug
Connector Type BM12 Plug
Connector Type BM12 Sensor Straight 8 Position Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Straight 8 Position Plug
Cable Length - Metric
2m
Product Range
-
Connector to Connector
M12 Straight Plug to M12 Straight Plug
Connector Type B
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12845