Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-1487-812-08
Order Code1778728
Product Range713 Series
Technical Datasheet
2 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.840 |
10+ | €34.140 |
25+ | €33.450 |
100+ | €32.750 |
250+ | €32.050 |
500+ | €31.360 |
Price for:Each
Minimum: 1
Multiple: 1
€34.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99-1487-812-08
Order Code1778728
Product Range713 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range713 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialPlastic Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 99-1487-812-08 is a 8-contact shielded Circular Cable Plug with gold-plated contacts, PA contact body and nickel-plated die-cast zinc housing. Screw connector locking system. Static ring version with die-cast threaded ring.
- 60V Rated voltage
- 800V Rated impulse voltage
- 2A Rated current (40°C)
- ≤3mΩ Volume resistivity
- 0.50mm² Wire gauge
- <gt/>100-cycle Mechanical operation (mating)
- IP67 Protection rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Plastic Body
Contact Material
Brass
Product Range
713 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048