Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-3787-810-08
Order Code2522975
Product Range825 Series
Technical Datasheet
378 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.860 |
5+ | €42.870 |
10+ | €41.340 |
25+ | €39.810 |
50+ | €38.010 |
100+ | €33.930 |
Price for:Each
Minimum: 1
Multiple: 1
€44.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99-3787-810-08
Order Code2522975
Product Range825 Series
Technical Datasheet
Product Range825 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Voltage Rating50V
Technical Specifications
Product Range
825 Series
Sensor Connector Gender
Male
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
Sensor Connector Size
M12
No. of Contacts
8Contacts
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
50V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076104