| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.390 |
Product Information
Product Overview
MP01A is a dual channel, mixed signal BNC port adaptor for BitScope Micro oscilloscopes. It allows use of industry standard oscilloscope probes. The MP01A includes 6 logic inputs and switchable waveform and clock generator outputs. The BNC sockets are supplied with ring nuts and washers so MP01A can be bench mounted. The logic waveform generator and clock signals appear on the 16pin header between BNC sockets. The analogue inputs are replicated on the 16 pin header and every input has an associated ground pin below it. Two terminator plugs are included to ground any pair of inputs or to route the waveform generator and/or clock outputs to BNC sockets. The adaptor connects via BitScope Micro diagnostic port allowing 1:1, 10:1, 100:1 and other standard attenuating oscilloscope probes as well as current, differential or any other type of BNC terminated sensor designed for use with 1MR/20pF oscilloscope inputs.
- Analogue input impedance of 1Mohm/20pF
- Digital input impedance of 100Kohm/5pF
- Direct voltage range from 7.5V to 10.8V (1:1 probe)
- Scaled voltage range from -75V to 108V (10:1 probe)
- Operating temperature range 0°C to 40°C
- Dimensions is 60mm x 50mm x 20mm (W x D x H)
- Terminators and adjustable signal routing
- Twisted pairs for logic inputs and outputs
- Connects BNC terminated coaxial cable
- Attenuating, differential and current probes
Technical Specifications
Mixed Signal BNC Port Probe Adapter
-
BitScope Micro Oscilloscopes
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate