Print Page
Image is for illustrative purposes only. Please refer to product description.
23.386 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.939 |
| 10+ | €0.767 |
| 25+ | €0.703 |
| 50+ | €0.639 |
| 100+ | €0.575 |
| 500+ | €0.489 |
Price for:Each
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PLP2-350 is a rigid panel-mount press-fit Light Pipe with 3mm round lens and a low profile round face. It is made up of clear polycarbonate body and vertical light pipe press fit securely into panel.
- UL94V-0 Flammability rating
Applications
LED Lighting
Technical Specifications
Length
8.9mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (2)
Alternatives for PLP2-350
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073