Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
20.183 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.666 |
10+ | €0.464 |
25+ | €0.402 |
50+ | €0.341 |
100+ | €0.279 |
500+ | €0.273 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPLP2-750
Order Code2293499
Technical Datasheet
Length19mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PLP2-750 is a rigid round lens Light Pipe with panel mount (front), 3mm round lens. 0.750-inch low profile round face. Clear polycarbonate material, vertical light pipe press fit securely into panel. It is designed to meet the increased demand for new technology across a growing range of applications.
- Low-profile face
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Length
19mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (27-Jun-2024)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (2)
Alternatives for PLP2-750
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149