Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSAC-0003-RGB
Order Code4457177
Product RangeSAC-0003-XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.040 |
| 5+ | €20.370 |
| 10+ | €18.480 |
| 25+ | €17.520 |
| 50+ | €16.580 |
| 100+ | €15.630 |
| 500+ | €30.800 |
| 1000+ | €29.390 |
| 5000+ | €26.950 |
| 10000+ | €25.870 |
Price for:Each
Minimum: 1
Multiple: 1
€34.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSAC-0003-RGB
Order Code4457177
Product RangeSAC-0003-XX Series
Technical Datasheet
LED Module TypeBoard + Connecting Wire + Housing + LED + Lens
LED ColourRed, Green, Blue
Wavelength / ColourR 624nm, G 520nm, B 470nm
Luminous Flux / Colour-
No. of LEDs3LEDs
Power Module ConfigurationCircular
Supply Voltage5VDC
Forward Voltage @ TestR 5V, G 5V, B 5V
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSAC-0003-XX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Module Type
Board + Connecting Wire + Housing + LED + Lens
Wavelength / Colour
R 624nm, G 520nm, B 470nm
No. of LEDs
3LEDs
Supply Voltage
5VDC
Power Rating
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
R 5V, G 5V, B 5V
Operating Temperature Min
-
Product Range
SAC-0003-XX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011866
Product traceability