Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part NoSF7611
Order Code4222559
Product RangeBlackrock - Malvern Boots
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €38.390 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€38.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACKROCK
Manufacturer Part NoSF7611
Order Code4222559
Product RangeBlackrock - Malvern Boots
Technical Datasheet
GenderMale
Safety CategoryEN20345
Shoe Size US12
Shoe Size UK11
Shoe Size Euro46
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypePolyurethane
Upper MaterialWater Resistant
Product RangeBlackrock - Malvern Boots
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Gender
Male
Shoe Size US
12
Shoe Size Euro
46
Footwear Type
Safety Boot
Upper Material
Water Resistant
SVHC
To Be Advised
Safety Category
EN20345
Shoe Size UK
11
Shoe Colour
Black
Outer Sole Type
Polyurethane
Product Range
Blackrock - Malvern Boots
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90041091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.784