Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoAIM10/5
Order Code1131445
Product RangeAIM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €501.290 |
| 5+ | €491.260 |
Price for:Each
Minimum: 1
Multiple: 1
€501.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoAIM10/5
Order Code1131445
Product RangeAIM Series
Technical Datasheet
Output Voltage240VAC
Voltage FunctionStep-Up / Step-Down
Input Voltage115V, 220V, 230V, 240V
Output Voltage115V, 220V, 230V, 240V
Power Rating2.4kVA
Output Current10A
Isolation Voltage-
Transformer MountingPanel Mount
Input ConnectionScrew
Output ConnectionScrew
Product RangeAIM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Autotransformer for adjustment of the voltage on the input and output sides with no requirement for electrical isolation.
- Screw terminals under cover with strain relief
- Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (AIM 1.8/8 - AIM 5.0/2.5)
- Very high efficiency
- Integrated short-circuit and overload protection
- Low weight and small size (compared to isolating transformers)
Applications
Power Management, Industrial
Warnings
This transformer does not provide isolation from mains voltage.
Technical Specifications
Output Voltage
240VAC
Input Voltage
115V, 220V, 230V, 240V
Power Rating
2.4kVA
Isolation Voltage
-
Input Connection
Screw
Product Range
AIM Series
Voltage Function
Step-Up / Step-Down
Output Voltage
115V, 220V, 230V, 240V
Output Current
10A
Transformer Mounting
Panel Mount
Output Connection
Screw
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796