Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €163.860 |
| 5+ | €158.040 |
| 10+ | €152.220 |
Price for:Each
Minimum: 1
Multiple: 1
€163.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoESG 3
Order Code4209782
Technical Datasheet
For Use WithBlock Power Tools, Transformers
Accessory TypeInrush Current Limiter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESG 3 is an inrush current limiter. Inrush current limiting option for limiting the inrush current in power tools, transformers and other loads with high switch-on or inrush currents. The 2 x mains cables with safety plug and with safety plug and safety coupling DIN 49440-1 (GER) for mobile use. Current-controlled with no-load detection, hence full current limit protection, even if momentarily switched back on.
- High degree of protection
- May be used anywhere for stationary and mobile applications
- Very good moisture protection due to XtraDenseFill resin encapsulation
- Dynamic limit times for optimum inrush of loads with high inrush currents
- Degree of protection IP65 (enclosure), IP44 (plug/connector)
- Maximum ambient temperature is 40°C
- Rated voltage is 230VAC, rated frequency range from 50 to 60Hz
- Rated current is 16A, internal impedance is 7.8ohm
- Dimension is 0.102mm width x 70.1mm height x 120.9mm depth
- Mains connecting cable with DIN49440,1 protected contact plug DIN 49440-1 (GER) terminal input
Technical Specifications
For Use With
Block Power Tools, Transformers
Product Range
-
Accessory Type
Inrush Current Limiter
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68