Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €387.210 |
Price for:Each
Minimum: 1
Multiple: 1
€387.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPC-0424-017-0
Order Code4209592
Power Supply ApplicationsLaboratory Equipment
Input Voltage DC29V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-0424-017-0 is a capacitive UPS. It is a maintenance-free capacitive UPS to secure the power supply during short power interruptions. Safety standards are IEC 61010 (SELV) (PELV), EN 61000-6-3 (interference emissions), EN 61000-6-2 (interference immunity) EMC.
- Stabilized output voltage, shock and vibration-proof USB socket, 3 years warranty
- Partially expandable by capacity modules, up to 40 A output current
- Minimal maintenance due to long life of the ultra-capacitors, parallel connection
- Parameterization via rotary switch or via USB interface, protection index is IP20
- Input rated voltage is 24VDC, input rated current is 20A, efficiency is 99% typical
- Output rated voltage is 24VDC, output rated current is 20A
- Freely parametrizable via interface potential-free signal contact
- Ambient temperature range from -25°C to +70°C
- UL 61010-1, CSA 22.2 No. 61010-1-12, UL 61010-2-201 approved
- Dimension is 55mm width x 127mm height x 139mm depth
Technical Specifications
Power Supply Applications
Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Input Voltage DC
29V
Output Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78