Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.990 |
5+ | €59.150 |
10+ | €55.310 |
Product Information
Product Overview
RKD 120/2X24 is a isolating transformer. Suitable as a mains transformer for adjustment of the voltage and simple electrical isolation. As an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Standards : safety isolating transformer to VDE 0570 Part2-4, DIN EN 61558-2-4, EN 61558-2-4, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66.
- Minimum size at high power, low weight
- Dual input and dual output voltage for series or parallel connection
- Minimal no-load losses, very low noise field
- Outstanding temperature behaviour due to low magnetic leakage field
- 2 x 115VAC rated input voltage, 50 to 60Hz rated frequency range
- 2 x 24VAC rated output, 120VA rated power, 91.0% efficiency, 4000VAC/50Hz test voltage
- Open type, IP 00 protection index, VDE=B, UL=class 105 insulation class
- Mounting kit - M6 bolt fixing method, connecting leads - 200mm terminals
- 94mm major diameter Ø, 96mm outside diameter in area of wire lead Ø, 46mm height without mounting
- Dimension (W x H x D) is 96 x 46 x 96mm, ambient temperature range from -20 to 40°C
Technical Specifications
120VA
2 x 24V
Open
Wire Leaded
46mm
RKD Series
2 x 115V
Dual Primary, Dual Secondary
Chassis Mount
96mm
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate