Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoUSTE100/2X12
Order Code1177116
Product RangeUSTE Series
Technical Datasheet
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.040 |
5+ | €98.040 |
10+ | €96.040 |
Price for:Each
Minimum: 1
Multiple: 1
€100.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoUSTE100/2X12
Order Code1177116
Product RangeUSTE Series
Technical Datasheet
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Primary Voltages208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
Secondary Voltages2 x 12V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating196mA
Transformer TerminalsSpring Terminal
Isolation Voltage-
Product RangeUSTE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer to supply control systems according to VDE 0113 is designed.
- Universal input voltages 208 to 600 Vac
- Very good switch-on behaviour thanks to reduced starting currents
- Up to 250 VA with combination footplate for bolted and rail mounting
- Simple mounting thanks to robust metal footplate with oval slots
- Contact protected screw connection terminals complying with UVV BGV A4
- Quick to cable up thanks to the use of spring-clamp terminals
- Very good corrosion protection and low noise thanks to vacuum impregnation
- High power density due to a compact construction design
Applications
Power Management, Safety
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
196mA
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
Power Rating
100VA
Winding Type
-
Transformer Terminals
Spring Terminal
Product Range
USTE Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1