Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.550 |
Product Information
Product Overview
VB 1,2/2/12 is a VB series short-circuit proof PCB, safety isolating transformer designed for the safe electrical separation of the input and output circuits according to EN (IEC) 61558-2-6. It features permanent corrosion protection, high insulation value, and maximum electrical reliability thanks to XtraDenseFill resin encapsulation. Suitable applications are as a mains transformer for adjustment of the voltage and simple electrical isolation. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Rated input voltage is 230VAC
- Rated output voltage is 2 X 12VAC
- Rated power is 1.2VA
- Minimum size at high output
- Inherently short circuit proof transformer
- With double or single output voltage
- Self-extinguishing potting material
- For high ambient temperatures
- Rated frequency range from 50 to 60Hz
- cURus, VDE approved
Technical Specifications
Encapsulated Safety Isolating
2 x 12V
50Hz to 60Hz
-
Through Hole
No SVHC (21-Jan-2025)
230V
1.2VA
Single Primary, Dual Secondary
-
VB Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate