Print Page
Image is for illustrative purposes only. Please refer to product description.
370 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.130 |
10+ | €6.790 |
100+ | €5.630 |
250+ | €4.640 |
500+ | €4.550 |
1000+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€9.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part NoR0844
Order Code1654808
Technical Datasheet
Inter Series Connector ARCA / Phono
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBNC Coaxial
Convert To Positions1Ways
Convert To GenderJack
Product Range-
Product Overview
The R0844 is a RCA Male to BNC Female Adapter. The adapter solves a variety of connection problems where connectors of different types ordinarily could not be mated together. The adapter has a different type coupling at each end allowing for a wide variety of interconnections to fit almost all interconnection situations.
- Nickel-plated machined brass material
Applications
Industrial
Technical Specifications
Inter Series Connector A
RCA / Phono
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
BNC Coaxial
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072