Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No03246000
Order Code3216781
Product RangeEuromas Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €34.140 |
Price for:Each
Minimum: 1
Multiple: 1
€34.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No03246000
Order Code3216781
Product RangeEuromas Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric140mm
External Width - Metric120mm
External Depth - Metric160mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial5.5"
External Width - Imperial4.72"
External Depth - Imperial6.3"
Product RangeEuromas Series
Technical Specifications
Enclosure Type
Small
External Height - Metric
140mm
External Depth - Metric
160mm
Body Colour
Gray
External Height - Imperial
5.5"
External Depth - Imperial
6.3"
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
4.72"
Product Range
Euromas Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.488527