Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No08200000
Order Code1124107
Also Known AsTAS 200
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.190 |
5+ | €58.480 |
10+ | €57.170 |
Price for:Each
Minimum: 1
Multiple: 1
€59.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No08200000
Order Code1124107
Also Known AsTAS 200
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric80mm
External Width - Metric91mm
External Depth - Metric251mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial3.58"
External Depth - Imperial9.88"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 08200000 is a light grey Tastomat Enclosure made of PA-GB with neoprene CR seal. The TAS 200 polyamide handheld enclosure for heavy duty use, ingress protection of IP65. The material and design makes this sturdy enclosure ideal for use in rough operating conditions. The enclosure has a recessed operating surface with a lot of space for the installation of switches and signalling elements. The TAS 200 Tastomat enclosure comes with a base, lid, 6 enclosure screws and 4 mounting screws.
- Ribbed surface for non-slip handling
- Glass bead-reinforced polyamide ensures high level of stability
- Continuous protective collar
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
80mm
External Depth - Metric
251mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
9.88"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
91mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.58"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48