Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No17941001.MT2
Order Code4583287
Product RangeUninorm Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.520 |
5+ | €28.930 |
10+ | €28.330 |
20+ | €27.740 |
50+ | €27.140 |
Price for:Each
Minimum: 1
Multiple: 1
€29.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No17941001.MT2
Order Code4583287
Product RangeUninorm Series
Technical Datasheet
Enclosure TypeControl Panel
Enclosure MaterialPolyphenylene Ether (PPS), Polystyrene (PS)
External Height - Metric48mm
External Width - Metric109.5mm
External Depth - Metric96mm
IP RatingIP40
Body ColourBlack
NEMA RatingNEMA 1
External Height - Imperial1.89"
External Width - Imperial4.31"
External Depth - Imperial3.78"
Product RangeUninorm Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Control Panel
External Height - Metric
48mm
External Depth - Metric
96mm
Body Colour
Black
External Height - Imperial
1.89"
External Depth - Imperial
3.78"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polyphenylene Ether (PPS), Polystyrene (PS)
External Width - Metric
109.5mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.31"
Product Range
Uninorm Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093