Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.830 |
5+ | €22.370 |
10+ | €21.920 |
20+ | €21.460 |
50+ | €21.000 |
Price for:Each
Minimum: 1
Multiple: 1
€22.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No38101100.MT1
Order Code4569614
Product RangePolymas Series
Enclosure TypeIndustrial
Enclosure MaterialPolyamide (PA 6), Glass Fibre Reinforced
External Height - Metric34mm
External Width - Metric64mm
External Depth - Metric58mm
IP RatingIP65
Body ColourSilver Grey
NEMA RatingNEMA 3
External Height - Imperial1.34"
External Width - Imperial2.52"
External Depth - Imperial2.28"
Product RangePolymas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
34mm
External Depth - Metric
58mm
Body Colour
Silver Grey
External Height - Imperial
1.34"
External Depth - Imperial
2.28"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polyamide (PA 6), Glass Fibre Reinforced
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
2.52"
Product Range
Polymas Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086