Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No42254200
Order Code4583439
Product RangePolysafe Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €257.910 |
Price for:Each
Minimum: 1
Multiple: 1
€257.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No42254200
Order Code4583439
Product RangePolysafe Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialFiberglass Reinforced Polyester
External Height - Metric200mm
External Width - Metric400mm
External Depth - Metric500mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial7.87"
External Width - Imperial15.75"
External Depth - Imperial19.69"
Product RangePolysafe Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
42254200 PS 542 T Polysafe 7035 enclosure is made of glass-fibre reinforced polyester and offers extremely high mechanical resistance to chemicals and UV radiation. Due to the material, this results in maximum corrosion protection. A reliable locking system provides protection up to IP 66. Various locks are available. Replacement is also possible at any time by the end user.
- Version with closed door to door with viewing pane
- IP65 and NEMA 3 rated, RAL 7035 light grey colour
- External screw channels for direct wall mounting, wall lugs are also available as an option
- Protective cover integrated into enclosure prevents dripping water from entering when door is opened
- Convenient disassembly of the door for installation and service purposes
- High mechanical protection and stability due to internal hinges
- Light weight allows easy installation, suitable for indoor or outdoor use, large door opening (180°)
- Dimension is 200mm x 400mm x 500mm (H x W x D)
- Resistant to harsh atmospheres, long life without maintenance under normal conditions (+10 years)
- Double insulation, reversibility for installation of right or left door opening
Contents
Enclosure including various fixing materials.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
200mm
External Depth - Metric
500mm
Body Colour
Light Grey
External Height - Imperial
7.87"
External Depth - Imperial
19.69"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Fiberglass Reinforced Polyester
External Width - Metric
400mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
15.75"
Product Range
Polysafe Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.21