Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €96.570 |
5+ | €94.640 |
10+ | €92.710 |
Price for:Each
Minimum: 1
Multiple: 1
€96.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No55620000.MT3
Order Code4190531
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric290mm
External Depth - Metric198mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial11.42"
External Depth - Imperial7.8"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 55620000.MT 3 is an Ultramas Plain Enclosure made of acrylonitrile butadiene styrene (ABS) with grey finish. This enclosure ideal for universal use, possibility of fitting 19-inch components.
- IP40 Protection rating
Applications
Industrial
Contents
2x Half-shells, 8x Covers, 4x Rubber feet and 4x Screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
62mm
External Depth - Metric
198mm
Body Colour
Grey
External Height - Imperial
2.44"
External Depth - Imperial
7.8"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
290mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
11.42"
Product Range
-
Technical Docs (3)
Alternatives for 55620000.MT3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005