Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605310
Order Code4223610
Product RangeBosch - Sanding Sheets Series
Also Known AsGTIN UPC EAN: 3165140161275
Technical Datasheet
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605310
Order Code4223610
Product RangeBosch - Sanding Sheets Series
Also Known AsGTIN UPC EAN: 3165140161275
Technical Datasheet
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeAssorted
Length186mm
Width93mm
Product RangeBosch - Sanding Sheets Series
SVHCTo Be Advised
Product Overview
- Suitable for sanding all metals, woods and plastics
- Hook and loop type fastening
- Aluminium oxide abrasive
- Suitable for Bosch, Festo, Makita and Metabo tools
- Dimensions: 93mm x 186mm
- Supplied in packs of 10
- 4x 60 Grit, 4x 120 Grit & 2x 180 Grit
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
Assorted
Width
93mm
SVHC
To Be Advised
Abrasive Colour
Maroon
Length
186mm
Product Range
Bosch - Sanding Sheets Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097