Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607010546
Order Code3377731
Product RangeBosch - Robust Line Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140446303
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part No2607010546
Order Code3377731
Product RangeBosch - Robust Line Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140446303
Technical Datasheet
Kit Contents5mm, 5.5mm, 6mm, 6mm, 7mm, 8mm & 10mm
Product RangeBosch - Robust Line Drill Bit Sets
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Robust easy handling storage case
- Can be easily stored away in a tool case, tool belt or just in pocket
- Centred multi-purpose diamond-ground carbide tips
- Suitable for wood, tiles, ceramic, masonry, brick and concrete
- Suitable for drilling and hammer drilling
Contents
5mm, 5.5mm, 6mm, 6mm, 7mm, 8mm & 10mm
Technical Specifications
Kit Contents
5mm, 5.5mm, 6mm, 6mm, 7mm, 8mm & 10mm
SVHC
No SVHC (15-Jun-2015)
Product Range
Bosch - Robust Line Drill Bit Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36