Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608603254
Order Code3498307
Also Known AsGTIN UPC EAN: 3165140668866
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.500 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€14.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608603254
Order Code3498307
Also Known AsGTIN UPC EAN: 3165140668866
Technical Datasheet
Abrasive Material-
External Diameter115mm
Bore Size22.23mm
Thickness1mm
Abrasive Grade-
Operating Speed Max80m/s
Product Range-
Product Overview
- For cutting steel and stainless steel (inox)
- Thin at 1mm for clean cutting
- Reduction in noise
- Pack of 10
- Supplied in storage tin
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
-
Product Range
-
External Diameter
115mm
Thickness
1mm
Operating Speed Max
80m/s
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.329