Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoGCL215
Order Code3378630
Product RangeBosch - GCL215 Line Lasers
Also Known AsGTIN UPC EAN: 3165140836371
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €158.930 |
Price for:Each
Minimum: 1
Multiple: 1
€158.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part NoGCL215
Order Code3378630
Product RangeBosch - GCL215 Line Lasers
Also Known AsGTIN UPC EAN: 3165140836371
Overall Length130mm
Product RangeBosch - GCL215 Line Lasers
SVHCNo SVHC (15-Jun-2015)
Product Overview
This Combi Laser level combines the advantages of point and cross line lasers in one tool, simplifying any levelling or transfer work over short distances with accuracy of ±0.3mm/m. The laser lines are highly visible for fast horizontal or vertical levelling tasks. With the aid of the included RM1 rotating mount, the user can easily position the laser lines around the plumb points - making levelling tasks faster, more precise and more convenient.
- Horizontal and vertical laser lines and two centred plumb points with optimal visibility
- Laser lines can be positioned around the centred plumb points
- Flexible to use with rotating RM1 Professional multifunctional mount for aligning the laser lines and for versatile mounting of the tool
- Pendulum lock ensures safe transport
- Easy handling due to single-handed operation and intuitive user interface
- Line and point mode freely selectable
- Horizontal and vertical self-levelling up to ±4°
- Dust and splash protection: IP 54
- Working range: 15 m
- Tripod thread: 1/4", 5/8"
- Dimmensions (LxWxH) 130 x 83 162mm
Contents
Laser Level, Canvas Case with Belt Loop, Rotating Mount, Target Plate, 3x 1.5 V (AA) Batteries
Technical Specifications
Overall Length
130mm
SVHC
No SVHC (15-Jun-2015)
Product Range
Bosch - GCL215 Line Lasers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.458