Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoGPL3
Order Code3377163
Also Known AsGTIN UPC EAN: 3165140527149
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part NoGPL3
Order Code3377163
Also Known AsGTIN UPC EAN: 3165140527149
Technical Datasheet
Overall Length104mm
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Self-levelling 3-point horizontal and plumb laser level for indoor work
- Ideal for transferring plumb points
- Enables precise transfer of a reference point from the ground to the ceiling
- Easy handling due to its very compact size
- Lightweight and compact: fits on any belt
- Dust and splash protection: IP 5X
- Supplied with protective bag
Technical Specifications
Overall Length
104mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1