Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoLHM0606/10
Order Code3374879
Also Known AsGTIN UPC EAN: 8717332094349
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.070 |
4+ | €19.720 |
8+ | €18.830 |
Price for:Each
Minimum: 1
Multiple: 1
€22.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part NoLHM0606/10
Order Code3374879
Also Known AsGTIN UPC EAN: 8717332094349
Technical Datasheet
Transformer Power Tappings6, 3, 1.5W
Frequency Response Min80Hz
Frequency Response Max18kHz
External Height-
External Width199mm
External Depth70.5mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
An economic, flush-mounted, full range ceiling loudspeaker for general purpose applications.
- Flush-mounting in ceiling cavity
- Easy to install
- Simple power setting
- Optional certified fire dome available (see LBC3080/01)
- Unobtrusive in virtually all interiors
- Complies with international installation and safety regulations EN60065
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W
Frequency Response Max
18kHz
External Width
199mm
SVHC
No SVHC (15-Jun-2015)
Frequency Response Min
80Hz
External Height
-
External Depth
70.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.658