Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-102-RC
Order Code1163512
Product Range5900 Series
Technical Datasheet
854 In Stock
1.675 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.620 |
25+ | €1.380 |
50+ | €1.330 |
100+ | €1.270 |
500+ | €1.120 |
1000+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-102-RC
Order Code1163512
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance1mH
DC Current Rating800mA
DC Resistance Max0.844ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
5900 Series
DC Current Rating
800mA
Inductance Tolerance
± 10%
Inductance
1mH
DC Resistance Max
0.844ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392
Product traceability