Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-102K-RC
Order Code1103597
Product Range6000 Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.770 |
10+ | €0.588 |
25+ | €0.571 |
50+ | €0.554 |
100+ | €0.480 |
500+ | €0.422 |
1000+ | €0.398 |
2500+ | €0.388 |
Price for:Each
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-102K-RC
Order Code1103597
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance1mH
DC Current Rating510mA
DC Resistance Max2.9ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.3MHz
Technical Specifications
Product Range
6000 Series
DC Current Rating
510mA
Inductance Tolerance
± 10%
Inductance
1mH
DC Resistance Max
2.9ohm
Self Resonant Frequency
1.3MHz
Technical Docs (1)
Alternatives for 6000-102K-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767