Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-221K-RC
Order Code1653711
Product Range6000 Series
Technical Datasheet
278 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.747 |
5+ | €0.659 |
10+ | €0.571 |
20+ | €0.549 |
40+ | €0.528 |
100+ | €0.506 |
Price for:Each
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-221K-RC
Order Code1653711
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance220µH
DC Current Rating1A
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.7MHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6000-221K-RC is a 220µH RF Choke with ferrite bobbin core and fixed spacing radial lead terminals. This 6000 series high reliability efficiency choke features low core loss at frequency and the winding is covered with shrink tubing.
- High current capacity
- -55 to 105°C Operating temperature range
Applications
Power Management, RF Communications
Technical Specifications
Product Range
6000 Series
DC Current Rating
1A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
220µH
DC Resistance Max
0.65ohm
Self Resonant Frequency
2.7MHz
Technical Docs (3)
Alternatives for 6000-221K-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability