Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-104-RC
Order Code1693441
Product Range9250A Series
Technical Datasheet
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
10+ | €2.430 |
25+ | €2.240 |
50+ | €2.110 |
100+ | €1.990 |
500+ | €1.740 |
1000+ | €1.630 |
2500+ | €1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-104-RC
Order Code1693441
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance100µH
DC Current Rating160mA
DC Resistance Max3.12ohm
Inductance Tolerance± 10%
Self Resonant Frequency10MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9250A Series
DC Current Rating
160mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
DC Resistance Max
3.12ohm
Self Resonant Frequency
10MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062